



744311330 | |
|---|---|
DigiKey Part Number | 732-1152-2-ND - Tape & Reel (TR) 732-1152-1-ND - Cut Tape (CT) 732-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744311330 |
Description | FIXED IND 3.3UH 6.5A 17.2 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 6.5 A 17.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744311330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 43MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7040 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 3,16200 € | 31,62 € |
| 50 | 2,92360 € | 146,18 € |
| 100 | 2,79620 € | 279,62 € |
| 500 | 2,61770 € | 1 308,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,21926 € | 2 219,26 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,87600 € |





