1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6 kOhms @ 4 MHz 800mA DCR 207mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6 kOhms @ 4 MHz 800mA DCR 207mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744222

DigiKey Part Number
732-1485-2-ND - Tape & Reel (TR)
732-1485-1-ND - Cut Tape (CT)
732-1485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744222
Description
CMC 1MH 800MA 2LN 6 KOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6 kOhms @ 4 MHz 800mA DCR 207mOhm
Datasheet
 Datasheet
EDA/CAD Models
744222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
6 kOhms @ 4 MHz
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
207mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.209" (5.30mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 273
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
102,22900 €22,29 €
502,01380 €100,69 €
1001,94240 €194,24 €
5001,79866 €899,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,58791 €1 587,91 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,71200 €