
CPW2-1200-S010B-FR1 | |
|---|---|
DigiKey Part Number | CPW2-1200-S010B-FR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPW2-1200-S010B-FR1 |
Description | DIODE SCHOTTKY 1200V 10A |
Customer Reference | |
Detailed Description | Diode |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | - | |
Current - Average Rectified (Io) | - | |
Speed | - | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature - Junction | - | |
Base Product Number |

