Direct

BO-HAMA-2-C12880MA | |
|---|---|
DigiKey Part Number | 2077-BO-HAMA-2-C12880MA-ND |
Manufacturer | |
Manufacturer Product Number | BO-HAMA-2-C12880MA |
Description | C12880MA U-SPECTROMETER BREAKOUT |
Customer Reference | |
Detailed Description | C12880MA - Light, Spectrometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GroupGets LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Spectrometer | |
Sensing Range | 340nm ~ 850nm | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | C12880MA | |
Note | - | |
Base Product Number |


