
WT110-WM1WM1-12INCH | |
---|---|
DigiKey Part Number | 3546-WT110-WM1WM1-12INCH-ND |
Manufacturer | |
Manufacturer Product Number | WT110-WM1WM1-12INCH |
Description | COAX CBL 1.0MM TO 1.0MM 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0mm to 1.0mm 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 1.0mm to 1.0mm | |
1st Connector | 1.0mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.0mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 110 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 290,99000 € | 1 290,99 € |
5 | 1 226,48200 € | 6 132,41 € |
10 | 1 161,89000 € | 11 618,90 € |
Unit Price without VAT: | 1 290,99000 € |
---|---|
Unit Price with VAT: | 1 549,18800 € |