Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM03-02-05A

DigiKey Part Number
3546-TM03-02-05A-ND
Manufacturer
Manufacturer Product Number
TM03-02-05A
Description
Termination, 40GHz, 2.92(M), 2W
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
-
Packaging
Case
Part Status
Active
Connector Style
2.92mm
Connector Type
Plug, Male Pin
Frequency - Max
40 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Gold
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
1185,89000 €185,89 €
10176,59500 €1 765,95 €
25167,30080 €4 182,52 €
50158,00620 €7 900,31 €
Unit Price without VAT:185,89000 €
Unit Price with VAT:223,06800 €