
ST17MS004 | |
---|---|
DigiKey Part Number | 3546-ST17MS004-ND |
Manufacturer | |
Manufacturer Product Number | ST17MS004 |
Description | SMPM Connector (DC to 67 GHz), S |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 67 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,00000 € | 6,00 € |
10 | 5,74700 € | 57,47 € |
25 | 5,40400 € | 135,10 € |
50 | 5,14680 € | 257,34 € |
Unit Price without VAT: | 6,00000 € |
---|---|
Unit Price with VAT: | 7,20000 € |