
PU-03G-02 | |
|---|---|
DigiKey Part Number | 3546-PU-03G-02-ND |
Manufacturer | |
Manufacturer Product Number | PU-03G-02 |
Description | T-PROBE, DC TO 40 GHZ, GSG TYPE, |
Customer Reference | |
Detailed Description | Connector Measurement Probe For Probe Positioner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Style | 2.92mm | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | Probe Positioner | |
Body Material | Brass | |
Body Finish | Gold | |
Features | Pitch, 0.8 mm & 1.5 mm | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,66000 € | 473,66 € |
| 10 | 449,99700 € | 4 499,97 € |
| 25 | 426,33520 € | 10 658,38 € |
| 50 | 402,58800 € | 20 129,40 € |
| Unit Price without VAT: | 473,66000 € |
|---|---|
| Unit Price with VAT: | 568,39200 € |

