
BC120180-10-SF | |
---|---|
DigiKey Part Number | 3546-BC120180-10-SF-ND |
Manufacturer | |
Manufacturer Product Number | BC120180-10-SF |
Description | 10 dB Directional Coupler |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 12GHz ~ 18GHz 10 ± 1dB 30W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 12GHz ~ 18GHz | |
Coupling Factor | 10 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.7dB | |
Power - Max | 30W | |
Isolation | 12dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 756,58000 € | 756,58 € |
10 | 718,75100 € | 7 187,51 € |
25 | 680,92160 € | 17 023,04 € |
50 | 643,09260 € | 32 154,63 € |
Unit Price without VAT: | 756,58000 € |
---|---|
Unit Price with VAT: | 907,89600 € |