RF Attenuators 1dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT03-01-1dB

DigiKey Part Number
3546-AT03-01-1dB-ND
Manufacturer
Manufacturer Product Number
AT03-01-1dB
Description
Attenuator, 40 GHz, 2.92mm, 2W,
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
-
Packaging
Case
Part Status
Active
Attenuation Value
1dB
Frequency Range
0 Hz ~ 40 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
2.92mm In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
1287,53000 €287,53 €
10273,15400 €2 731,54 €
25258,78240 €6 469,56 €
50244,41040 €12 220,52 €
Unit Price without VAT:287,53000 €
Unit Price with VAT:345,03600 €