N-Channel 650 V 10A (Tc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO220FMD10N65F

DigiKey Part Number
3372-TO220FMD10N65F-ND
Manufacturer
Manufacturer Product Number
TO220FMD10N65F
Description
MOSFET TO-220F N 650V 10A
Customer Reference
Detailed Description
N-Channel 650 V 10A (Tc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 5A, 10V
Gate Charge (Qg) (Max) @ Vgs
34.2 nC @ 10 V
Vgs (Max)
±30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 255
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4 249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 0001,65132 €1 651,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,65132 €
Unit Price with VAT:1,98158 €