AD07F06FS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD07F06FS1

DigiKey Part Number
3546-AD07F06FS1-ND
Manufacturer
Manufacturer Product Number
AD07F06FS1
Description
COAX ADAPT SMA TO N
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
10 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate 77,20 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,29000 €10,29 €
109,77900 €97,79 €
259,26440 €231,61 €
508,74960 €437,48 €
Unit Price without VAT:10,29000 €
Unit Price with VAT:12,34800 €