
W205-2F12F1-48INCH | |
|---|---|
DigiKey Part Number | 3546-W205-2F12F1-48INCH-ND |
Manufacturer | |
Manufacturer Product Number | W205-2F12F1-48INCH |
Description | COAX CBL 2.4MM TO 2.4MM 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm 2.40mm OD Coaxial Cable 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.4mm to 2.4mm | |
1st Connector | 2.4mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 2.4mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | 2.40mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,71000 € | 227,71 € |
| 10 | 216,35500 € | 2 163,55 € |
| 25 | 204,90880 € | 5 122,72 € |
| 50 | 193,54900 € | 9 677,45 € |
| Unit Price without VAT: | 227,71000 € |
|---|---|
| Unit Price with VAT: | 273,25200 € |

