
AD01F03FS1 | |
|---|---|
DigiKey Part Number | 3546-AD01F03FS1-ND |
Manufacturer | |
Manufacturer Product Number | AD01F03FS1 |
Description | COAX ADAPT 1.85MM TO 2.92MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 1.85mm Jack, Female Socket | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Brass | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,92000 € | 107,92 € |
| 10 | 102,58400 € | 1 025,84 € |
| 25 | 97,16160 € | 2 429,04 € |
| 50 | 91,74000 € | 4 587,00 € |
| Unit Price without VAT: | 107,92000 € |
|---|---|
| Unit Price with VAT: | 129,50400 € |

