132P9505 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol RF
In Stock: 0
Unit Price: 139,76000 €
Datasheet
132P9505
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132P9505

DigiKey Part Number
991-1141-ND
Manufacturer
Manufacturer Product Number
132P9505
Description
COAX ADAPT SMA TO N
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
N Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.