
W74M00AVSNIG | |
|---|---|
DigiKey Part Number | 256-W74M00AVSNIG-ND |
Manufacturer | |
Manufacturer Product Number | W74M00AVSNIG |
Description | IC FLASH 80MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 80 MHz 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | - | |
Memory Interface | - | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 0,79579 € | 381,98 € |
| Unit Price without VAT: | 0,79579 € |
|---|---|
| Unit Price with VAT: | 0,95495 € |

