
W25Q80DLZPIG TR | |
|---|---|
DigiKey Part Number | 256-W25Q80DLZPIGTR-ND - Tape & Reel (TR) 256-W25Q80DLZPIGCT-ND - Cut Tape (CT) 256-W25Q80DLZPIGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q80DLZPIG TR |
Description | IC FLASH 8MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 80 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 30µs, 3ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,59520 € | 14,88 € |
| 50 | 0,58260 € | 29,13 € |
| 100 | 0,56980 € | 56,98 € |
| 250 | 0,55284 € | 138,21 € |
| 500 | 0,54000 € | 270,00 € |
| 1 000 | 0,52717 € | 527,17 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |


