SMDTJ02220XA00MT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,51299 €
Datasheet
Image for SMDTJ02220XA00MT00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTJ02220XA00MT00

DigiKey Part Number
1928-SMDTJ02220XA00MT00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDTJ02220XA00MT00
Description
CAP FILM 0.022UF 20% 300VAC 5040
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 300V 630V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.500" L x 0.402" W (12.70mm x 10.20mm)
Capacitance
Height - Seated (Max)
0.248" (6.30mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - AC
300V
Applications
DC Link, DC Filtering
Voltage Rating - DC
630V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDTJ02220XA00MS00WIMA01928-SMDTJ02220XA00MS00-ND0,51299 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8000,56498 €1 016,96 €
Unit Price without VAT:0,56498 €
Unit Price with VAT:0,67798 €