
SMDTF03220TB00MQ00 | |
|---|---|
DigiKey Part Number | 1928-1959-2-ND - Tape & Reel (TR) 1928-1959-1-ND - Cut Tape (CT) 1928-1959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTF03220TB00MQ00 |
Description | CAP FILM 0.22UF 20% 160VAC 2824 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTF03220TB00MQ00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88800 € | 8,88 € |
| 50 | 0,70800 € | 35,40 € |
| 100 | 0,65260 € | 65,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,54109 € | 405,82 € |
| 1 500 | 0,51521 € | 772,81 € |
| 2 250 | 0,50223 € | 1 130,02 € |
| 3 750 | 0,48785 € | 1 829,44 € |
| 5 250 | 0,47945 € | 2 517,11 € |
| 7 500 | 0,47136 € | 3 535,20 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,60800 € |

