SMDTD04470YA00MT00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,25431 €
Datasheet
4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD04470YA00MT00

DigiKey Part Number
1928-1953-2-ND - Tape & Reel (TR)
1928-1953-1-ND - Cut Tape (CT)
1928-1953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTD04470YA00MT00
Description
CAP FILM 4.7UF 20% 63VAC 6054
Customer Reference
Detailed Description
4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTD04470YA00MT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.602" L x 0.539" W (15.30mm x 13.70mm)
Height - Seated (Max)
0.287" (7.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types