
SMDTD03100TA00KQ00 | |
---|---|
DigiKey Part Number | 1928-1944-2-ND - Tape & Reel (TR) 1928-1944-1-ND - Cut Tape (CT) 1928-1944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTD03100TA00KQ00 |
Description | CAP FILM 0.1UF 10% 63VAC 2824 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTD03100TA00KQ00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,01000 € | 1,01 € |
10 | 0,65800 € | 6,58 € |
50 | 0,51700 € | 25,85 € |
100 | 0,47360 € | 47,36 € |
500 | 0,40032 € | 200,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,36630 € | 549,45 € |
3 000 | 0,34965 € | 1 048,95 € |
4 500 | 0,34130 € | 1 535,85 € |
7 500 | 0,33206 € | 2 490,45 € |
10 500 | 0,32665 € | 3 429,82 € |
15 000 | 0,32145 € | 4 821,75 € |
18 000 | 0,31899 € | 5 741,82 € |
Unit Price without VAT: | 1,01000 € |
---|---|
Unit Price with VAT: | 1,21200 € |