SMDTD02680KA00MS00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 3 345
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,29612 €
Datasheet
0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD02680KA00MS00

DigiKey Part Number
1928-1866-ND
Manufacturer
Manufacturer Product Number
SMDTD02680KA00MS00
Description
CAP FILM 0.068UF 20% 63VAC 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTD02680KA00MS00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.130" (3.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6 0000,27052 €1 623,12 €
Unit Price without VAT:0,27052 €
Unit Price with VAT:0,32462 €