
SMDTC04680YA00MT00 | |
|---|---|
DigiKey Part Number | 1928-1937-2-ND - Tape & Reel (TR) 1928-1937-1-ND - Cut Tape (CT) 1928-1937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTC04680YA00MT00 |
Description | CAP FILM 6.8UF 20% 40VAC 6054 |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTC04680YA00MT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.539" W (15.30mm x 13.70mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,39600 € | 23,96 € |
| 50 | 2,00680 € | 100,34 € |
| 100 | 1,88630 € | 188,63 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,04400 € |

