
SMDTC02100KA00MP00 | |
|---|---|
DigiKey Part Number | 1928-1921-2-ND - Tape & Reel (TR) 1928-1921-1-ND - Cut Tape (CT) 1928-1921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTC02100KA00MP00 |
Description | CAP FILM 10000PF 20% 40VAC 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTC02100KA00MP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53600 € | 5,36 € |
| 50 | 0,41680 € | 20,84 € |
| 100 | 0,38010 € | 38,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,30831 € | 215,82 € |
| 1 400 | 0,29086 € | 407,20 € |
| 2 100 | 0,28212 € | 592,45 € |
| 3 500 | 0,27244 € | 953,54 € |
| 4 900 | 0,26677 € | 1 307,17 € |
| 7 000 | 0,26133 € | 1 829,31 € |
| 8 400 | 0,25875 € | 2 173,50 € |
| 16 800 | 0,25005 € | 4 200,84 € |
| 17 500 | 0,24959 € | 4 367,82 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |

