Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4S022205B00JJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4S022205B00JJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4S022205B00JJ00 |
Description | CAP FILM 0.022UF 5% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4S022205B00JB00 | WIMA | 0 | 1928-MKS4S022205B00JB00TB-ND | 0,43333 € | Parametric Equivalent |
| MKS4S022205B00JD00 | WIMA | 0 | 1928-MKS4S022205B00JD00TB-ND | 0,43333 € | Parametric Equivalent |
| MKS4S022205B00JH00 | WIMA | 0 | 1928-MKS4S022205B00JH00TR-ND | 0,43101 € | Parametric Equivalent |
| MKS4S022205B00JSC9 | WIMA | 0 | 1928-MKS4S022205B00JSC9-ND | 0,39952 € | Parametric Equivalent |
| MKS4S022205B00JSSD | WIMA | 0 | 1928-MKS4S022205B00JSSD-ND | 0,38463 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 0,43101 € | 1 206,83 € |
| Unit Price without VAT: | 0,43101 € |
|---|---|
| Unit Price with VAT: | 0,51721 € |

