Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4O131505F00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4O131505F00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4O131505F00JSSD |
Description | CAP FILM 0.15UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4O131505F00JB00 | WIMA | 0 | 1928-MKS4O131505F00JB00TB-ND | 0,64647 € | Parametric Equivalent |
| MKS4O131505F00JD00 | WIMA | 0 | 1928-MKS4O131505F00JD00TB-ND | 0,64647 € | Parametric Equivalent |
| MKS4O131505F00JH00 | WIMA | 0 | 1928-MKS4O131505F00JH00TR-ND | 0,65515 € | Parametric Equivalent |
| MKS4O131505F00JJ00 | WIMA | 0 | 1928-MKS4O131505F00JJ00TR-ND | 0,65515 € | Parametric Equivalent |
| MKS4O131505F00JSC9 | WIMA | 0 | 1928-MKS4O131505F00JSC9-ND | 0,62494 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,60020 € | 1 200,40 € |
| Unit Price without VAT: | 0,60020 € |
|---|---|
| Unit Price with VAT: | 0,72024 € |

