
MKS4F043306B00MSSD | |
|---|---|
DigiKey Part Number | 1928-1712-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F043306B00MSSD |
Description | CAP FILM 3.3UF 20% 250VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4F043306B00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,58600 € | 15,86 € |
| 50 | 1,30280 € | 65,14 € |
| 459 | 1,07364 € | 492,80 € |
| 918 | 1,02672 € | 942,53 € |
| 1 377 | 1,00322 € | 1 381,43 € |
| 2 754 | 0,96873 € | 2 667,88 € |
| 5 049 | 0,94360 € | 4 764,24 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,76000 € |

