Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C043303G00JI00 | |
|---|---|
DigiKey Part Number | 1928-MKS4C043303G00JI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4C043303G00JI00 |
Description | CAP FILM 3.3UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C043303G00JB00 | WIMA | 0 | 1928-MKS4C043303G00JB00TB-ND | 1,21505 € | Parametric Equivalent |
| MKS4C043303G00JD00 | WIMA | 0 | 1928-MKS4C043303G00JD00TB-ND | 1,21505 € | Parametric Equivalent |
| MKS4C043303G00JF00 | WIMA | 0 | 1928-MKS4C043303G00JF00TR-ND | 1,25200 € | Parametric Equivalent |
| MKS4C043303G00JH00 | WIMA | 0 | 1928-MKS4C043303G00JH00TR-ND | 1,20971 € | Parametric Equivalent |
| MKS4C043303G00JJ00 | WIMA | 0 | 1928-MKS4C043303G00JJ00TR-ND | 1,20971 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 1,25200 € | 1 377,20 € |
| Unit Price without VAT: | 1,25200 € |
|---|---|
| Unit Price with VAT: | 1,50240 € |


