
MKS4C034703C00JB00 | |
|---|---|
DigiKey Part Number | 1928-MKS4C034703C00JB00CT-ND - Cut Tape (CT) 1928-MKS4C034703C00JB00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4C034703C00JB00 |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53300 € | 5,33 € |
| 50 | 0,41380 € | 20,69 € |
| 100 | 0,37710 € | 37,71 € |
| 500 | 0,31520 € | 157,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 0,28723 € | 416,48 € |
| 2 900 | 0,27303 € | 791,79 € |
| 4 350 | 0,26592 € | 1 156,75 € |
| 7 250 | 0,25804 € | 1 870,79 € |
| 10 150 | 0,25344 € | 2 572,42 € |
| 14 500 | 0,24901 € | 3 610,64 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |

