
MKS2D041001K00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS2D041001K00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS2D041001K00JSSD |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61400 € | 6,14 € |
| 50 | 0,48040 € | 24,02 € |
| 100 | 0,43920 € | 43,92 € |
| 500 | 0,36970 € | 184,85 € |
| 2 000 | 0,33050 € | 661,00 € |
| 4 000 | 0,31592 € | 1 263,68 € |
| 6 000 | 0,30862 € | 1 851,72 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |

