



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 13mm | |
Length - Blade | 9.06" (230.0mm) | |
Length - Overall | 10.30" (262.0mm) | |
Features | Deep Socket, Impact Resistant, Nickel Plated, T-Handle | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| 5 | 9,05600 € | 45,28 € |
| 10 | 8,76600 € | 87,66 € |
| 25 | 8,39480 € | 209,87 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,73600 € |

