
32331 | |
---|---|
DigiKey Part Number | 431-32331-ND |
Manufacturer | |
Manufacturer Product Number | 32331 |
Description | INSULATED SOFTFINISH HEX SCREWDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8mm Hex Screwdriver 8.60" (218.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 8mm | |
Length - Blade | - | |
Length - Overall | 8.60" (218.4mm) | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,71000 € | 12,71 € |
5 | 11,78400 € | 58,92 € |
10 | 11,40400 € | 114,04 € |
25 | 10,92200 € | 273,05 € |
Unit Price without VAT: | 12,71000 € |
---|---|
Unit Price with VAT: | 15,25200 € |