Hex Socket Nut Driver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Socket Nut Driver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32292

DigiKey Part Number
431-1062-ND
Manufacturer
Manufacturer Product Number
32292
Description
NUT DRIVER SET HEX SOCKET 5PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Socket Nut Driver Set 5 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Type
Nut Driver Set
Tip Type
Hex Socket
Includes
-
Features
Deep Socket, Ergonomic, Insulated to 1000V, Soft Grip
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
153,34000 €53,34 €
Manufacturers Standard Package
Unit Price without VAT:53,34000 €
Unit Price with VAT:64,00800 €