



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | Phillips, Slotted, Square, Torx® | |
Includes | Canvas Pouch, Handle | |
Features | Insulated to 1000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 95,55333 € | 286,66 € |
| Unit Price without VAT: | 95,55333 € |
|---|---|
| Unit Price with VAT: | 114,66400 € |

