27805 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 67
Unit Price: 9,47000 €
Datasheet
T5 Torx® Screwdriver 4.70" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T5 Torx® Screwdriver 4.70" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27805

DigiKey Part Number
431-1652-ND
Manufacturer
Manufacturer Product Number
27805
Description
SCREWDRIVER TORX T5 4.7"
Customer Reference
Detailed Description
T5 Torx® Screwdriver 4.70" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Torx®
Size
T5
Length - Blade
1.57" (40.0mm)
Length - Overall
4.70" (120.0mm)
Features
Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Weight
0.03 lb (13.61 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes