26977
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26977
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26982

DigiKey Part Number
26982-ND
Manufacturer
Manufacturer Product Number
26982
Description
BLADE TORX T10/T15 4.72"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T10, T15 Torx® Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Blade, Double Ended
Tip Type
Torx®
Tip Size
T10, T15
Drive Size
4mm
Length - Overall
4.72" (120.0mm)
Features
Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,24000 €6,24 €
Unit Price without VAT:6,24000 €
Unit Price with VAT:7,48800 €