Handle Insulated to 1000V, Ratcheting 10.24" (260.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle Insulated to 1000V, Ratcheting 10.24" (260.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

12853

DigiKey Part Number
431-1773-ND
Manufacturer
Manufacturer Product Number
12853
Description
HANDLE INSUL RATCHET 10.24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle Insulated to 1000V, Ratcheting 10.24" (260.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Handle
Tip Type
-
Size
-
Drive Size
1/2"
Length
10.24" (260.0mm)
Features
Insulated to 1000V, Ratcheting
Weight
1.6 lbs (725.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1120,47000 €120,47 €
Manufacturers Standard Package
Unit Price without VAT:120,47000 €
Unit Price with VAT:144,56400 €