
AT25SF321B-MHB-T | |
|---|---|
DigiKey Part Number | 1265-AT25SF321B-MHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF321B-MHB-TCT-ND - Cut Tape (CT) 1265-AT25SF321B-MHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF321B-MHB-T |
Description | IC FLASH 32MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF321B-MHB-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 3ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 4M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,80680 € | 20,17 € |
| 50 | 0,78960 € | 39,48 € |
| 100 | 0,77200 € | 77,20 € |
| 250 | 0,74880 € | 187,20 € |
| 500 | 0,73116 € | 365,58 € |
| 1 000 | 0,71362 € | 713,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,66890 € | 4 013,40 € |
| 12 000 | 0,65201 € | 7 824,12 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |



