
P117V-3H-C12TB-DIS | |
---|---|
DigiKey Part Number | 2155-P117V-3H-C12TB-DIS-ND |
Manufacturer | |
Manufacturer Product Number | P117V-3H-C12TB-DIS |
Description | VACUUM SWITCH 2.7-28.2 INHG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.33PSI ~ 14.15PSI (9.14kPa ~ 97.53kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Switch | |
Operating Pressure | 1.33PSI ~ 14.15PSI (9.14kPa ~ 97.53kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | ±0.6PSI (±4.14kPa) | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Maximum Pressure | 14.7PSI (101.25kPa) | |
Operating Temperature | -54°C ~ 107°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 124,65000 € | 124,65 € |
Unit Price without VAT: | 124,65000 € |
---|---|
Unit Price with VAT: | 149,58000 € |