
97584090 | |
---|---|
DigiKey Part Number | 2582-97584090-ND |
Manufacturer | |
Manufacturer Product Number | 97584090 |
Description | BASE FOR TUBE D25MM, PL. BK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,33000 € | 14,33 € |
Unit Price without VAT: | 14,33000 € |
---|---|
Unit Price with VAT: | 17,19600 € |