
69924075 | |
|---|---|
DigiKey Part Number | 2582-69924075-ND |
Manufacturer | |
Manufacturer Product Number | 69924075 |
Description | COMPLETE UNIT MULTI COLOR 4STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Clear, Green, Red, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | 69924075 Models |
Category | Light Color Clear, Green, Red, Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Steady |
Series | Function - Audible Pulse |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 4 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,43000 € | 213,43 € |
| Unit Price without VAT: | 213,43000 € |
|---|---|
| Unit Price with VAT: | 256,11600 € |

