
69923074 | |
|---|---|
DigiKey Part Number | 2582-69923074-ND |
Manufacturer | |
Manufacturer Product Number | 69923074 |
Description | COMPLETE UNIT RED/YELLOW 2STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | 69923074 Models |
Category | Light Color Red, Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Steady |
Series | Function - Audible Continuous, Pulse |
Packaging Box | Voltage - Supply 12VAC/DC |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 2 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,90000 € | 148,90 € |
| Unit Price without VAT: | 148,90000 € |
|---|---|
| Unit Price with VAT: | 178,68000 € |

