
63454055 | |
|---|---|
DigiKey Part Number | 2582-63454055-ND |
Manufacturer | |
Manufacturer Product Number | 63454055 |
Description | OPTICAL ELEMENT BLUE LED DBL FL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Blue LED |
Datasheet | Datasheet |
EDA/CAD Models | 63454055 Models |
Category | Lamp Type LED |
Manufacturer WERMA USA Inc. | Light Color Blue |
Series | Function - Lighting Double Flashing |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Optical Element | Operating Temperature -30°C ~ 60°C |
Number of Stacks 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,57000 € | 101,57 € |
| Unit Price without VAT: | 101,57000 € |
|---|---|
| Unit Price with VAT: | 121,88400 € |

