
63423075 | |
|---|---|
DigiKey Part Number | 2582-63423075-ND |
Manufacturer | |
Manufacturer Product Number | 63423075 |
Description | OPTICAL ELEMENT GRN LED DBL FL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Green LED |
Datasheet | Datasheet |
EDA/CAD Models | 63423075 Models |
Category | Lamp Type LED |
Manufacturer WERMA USA Inc. | Light Color Green |
Series | Function - Lighting Double Flashing |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Active | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Optical Element | Operating Temperature -30°C ~ 60°C |
Number of Stacks 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 45,04667 € | 135,14 € |
| Unit Price without VAT: | 45,04667 € |
|---|---|
| Unit Price with VAT: | 54,05600 € |

