


46012075 | |
|---|---|
DigiKey Part Number | 2582-46012075-ND |
Manufacturer | |
Manufacturer Product Number | 46012075 |
Description | COMPLETE UNIT RED LED DBL FL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red LED Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 46012075 Models |
Category | Light Color Red |
Manufacturer WERMA USA Inc. | Function - Lighting Double Flashing |
Series | Voltage - Supply 24VAC/DC |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -30°C ~ 60°C |
Number of Stacks 1 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 € | 141,95 € |
| Unit Price without VAT: | 141,95000 € |
|---|---|
| Unit Price with VAT: | 170,34000 € |

