Stack Light Optical Element Blue LED Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Optical Element Blue LED Spring Terminal
EvoSIGNAL | Modular, Simple, and Clear

26052074

DigiKey Part Number
2582-26052074-ND
Manufacturer
Manufacturer Product Number
26052074
Description
OPTICAL ELEMENT BLUE LED DBL FL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Blue LED Spring Terminal
Datasheet
 Datasheet
EDA/CAD Models
26052074 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Blue
Manufacturer
WERMA USA Inc.
Function - Lighting
Double Flashing
Series
Voltage - Supply
12VAC/DC
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Optical Element
Operating Temperature
-30°C ~ 60°C
Number of Stacks
1
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
197,09000 €97,09 €
Manufacturers Standard Package
Unit Price without VAT:97,09000 €
Unit Price with VAT:116,50800 €