


26042075 | |
|---|---|
DigiKey Part Number | 2582-26042075-ND |
Manufacturer | |
Manufacturer Product Number | 26042075 |
Description | COMPLETE UNIT WHT LED DBL FL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element White LED Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 26042075 Models |
Category | Light Color White |
Manufacturer WERMA USA Inc. | Function - Lighting Double Flashing |
Series | Voltage - Supply 24VAC/DC |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -30°C ~ 60°C |
Number of Stacks 1 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 85,42000 € | 170,84 € |
| Unit Price without VAT: | 85,42000 € |
|---|---|
| Unit Price with VAT: | 102,50400 € |

