SF1212/S5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1212/S5

DigiKey Part Number
5040-SF1212/S5-ND
Manufacturer
Manufacturer Product Number
SF1212/S5
Description
CONN RCPT FEMALE 5P SOLDER
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SF1212/S5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Mounting Type
Panel Mount
Mounting Feature
Rear Side Nut
Termination
Solder
Fastening Type
Push-Pull
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67
Features
IP44 TPE Cap (Cover)
Shielding
Current Rating (Amps)
5A
Voltage Rating
180VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Contact Material
Brass
Insert Material
Polyphenylene Sulfide (PPS)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 21,42 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,21000 €6,21 €
105,43500 €54,35 €
255,11800 €127,95 €
504,80940 €240,47 €
1004,50080 €450,08 €
2504,19220 €1 048,05 €
5003,88356 €1 941,78 €
Unit Price without VAT:6,21000 €
Unit Price with VAT:7,45200 €