SA2810/P3IIB-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2810/P3IIB-1

DigiKey Part Number
5040-SA2810/P3IIB-1-ND
Manufacturer
Manufacturer Product Number
SA2810/P3IIB-1
Description
CONN PLUG MALE 3P SOLDER BLACK
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SA2810/P3IIB-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Fastening Type
Push-Pull
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Anodized
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Current Rating (Amps)
50A
Voltage Rating
500VAC
Cable Opening
0.512" ~ 0.630" (13.00mm ~ 16.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Finish Thickness - Mating
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 21,42 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,66000 €16,66 €
1014,57400 €145,74 €
2513,74200 €343,55 €
5012,90980 €645,49 €
10012,07780 €1 207,78 €
25011,24576 €2 811,44 €
50010,41370 €5 206,85 €
Unit Price without VAT:16,66000 €
Unit Price with VAT:19,99200 €