
MIS1GN | |
|---|---|
DigiKey Part Number | 281-MIS1GN-ND |
Manufacturer | |
Manufacturer Product Number | MIS1GN |
Description | DELCON BASE INPUT 1CH. S CONN. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | DELCON | |
Number of Channels | 1 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,52960 € | 776,48 € |
| Unit Price without VAT: | 15,52960 € |
|---|---|
| Unit Price with VAT: | 18,63552 € |

